
OP747ARZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-OP747ARZ-REEL7TR-ND - Tape & Reel (TR) 505-OP747ARZ-REEL7CT-ND - Cut Tape (CT) 505-OP747ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP747ARZ-REEL7 |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP747ARZ-REEL7 Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 320µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 5 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA1654AID | Texas Instruments | 2.390 | 296-30333-5-ND | kr.24.47000 | Similar |
| OPA1654AIDR | Texas Instruments | 2.850 | 296-36689-1-ND | kr.20.80000 | Similar |
| OPA4180ID | Texas Instruments | 237 | 296-36435-5-ND | kr.32.40000 | Similar |
| OPA4180IDR | Texas Instruments | 10.444 | 296-40468-1-ND | kr.27.45000 | Similar |
| OPA4188AID | Texas Instruments | 569 | 296-34857-5-ND | kr.38.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.04000 | kr.69.04 |
| 10 | kr.53.97200 | kr.539.72 |
| 25 | kr.50.20000 | kr.1,255.00 |
| 100 | kr.46.05950 | kr.4,605.95 |
| 250 | kr.45.49380 | kr.11,373.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.41.91539 | kr.41,915.39 |
| Unit Price without VAT: | kr.69.04000 |
|---|---|
| Unit Price with VAT: | kr.86.30000 |


