Similar
Similar
Similar
Similar
Similar
Similar

OP747ARZ-REEL | |
|---|---|
DigiKey Part Number | 505-OP747ARZ-REELTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OP747ARZ-REEL |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP747ARZ-REEL Models |
Category | Voltage - Input Offset 30 µV |
Mfr | Current - Supply 320µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 700 kHz | Supplier Device Package 14-SOIC |
Current - Input Bias 5 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA1654AID | Texas Instruments | 2.390 | 296-30333-5-ND | kr.24.47000 | Similar |
| OPA1654AIDR | Texas Instruments | 2.850 | 296-36689-1-ND | kr.20.80000 | Similar |
| OPA4140AIDR | Texas Instruments | 0 | 296-48634-1-ND | kr.77.03000 | Similar |
| OPA4180ID | Texas Instruments | 237 | 296-36435-5-ND | kr.32.40000 | Similar |
| OPA4180IDR | Texas Instruments | 10.544 | 296-40468-1-ND | kr.27.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.40.88151 | kr.102,203.77 |
| Unit Price without VAT: | kr.40.88151 |
|---|---|
| Unit Price with VAT: | kr.51.10189 |




