ISL28233FUZ-T7A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.14.15722
Datasheet

Similar


Microchip Technology
In Stock: 622
Unit Price: kr.14.20000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.12.00923
Datasheet

Similar


Texas Instruments
In Stock: 1.069
Unit Price: kr.10.27000
Datasheet

Similar


Texas Instruments
In Stock: 4.047
Unit Price: kr.9.00000
Datasheet

Similar


Texas Instruments
In Stock: 491
Unit Price: kr.13.00000
Datasheet

Similar


Texas Instruments
In Stock: 23.150
Unit Price: kr.11.10000
Datasheet

Similar


STMicroelectronics
In Stock: 3.411
Unit Price: kr.6.91000
Datasheet

Similar


STMicroelectronics
In Stock: 2.368
Unit Price: kr.7.80000
Datasheet
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISL28233FUZ-T7A

DigiKey Part Number
ISL28233FUZ-T7ATR-ND - Tape & Reel (TR)
ISL28233FUZ-T7ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ISL28233FUZ-T7A
Description
IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 µV
Mfr
Current - Supply
18µA (x2 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Output / Channel
19 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
1.8 V
Amplifier Type
Voltage - Supply Span (Max)
6 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.2V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
400 kHz
Supplier Device Package
8-MSOP
Current - Input Bias
180 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL28233FUZ-T7Renesas Electronics Corporation0ISL28233FUZ-T7-NDkr.14.15722MFR Recommended
MCP6V32-E/MSMicrochip Technology622MCP6V32-E/MS-NDkr.14.20000Similar
MCP6V32T-E/MSMicrochip Technology0MCP6V32T-E/MS-NDkr.12.00923Similar
OPA2313IDGKTexas Instruments1.069296-35004-NDkr.10.27000Similar
OPA2313IDGKRTexas Instruments4.047296-40445-1-NDkr.9.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types