Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL28233FUZ-T7 | |
|---|---|
DigiKey Part Number | ISL28233FUZ-T7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ISL28233FUZ-T7 |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL28233FUZ-T7 Models |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 18µA (x2 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 19 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 400 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 180 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP6V32-E/MS | Microchip Technology | 622 | MCP6V32-E/MS-ND | kr.14.20000 | Similar |
| MCP6V32T-E/MS | Microchip Technology | 0 | MCP6V32T-E/MS-ND | kr.12.00923 | Similar |
| OPA2313IDGK | Texas Instruments | 1.069 | 296-35004-ND | kr.10.27000 | Similar |
| OPA2313IDGKR | Texas Instruments | 4.047 | 296-40445-1-ND | kr.9.00000 | Similar |
| OPA2314AIDGK | Texas Instruments | 491 | 296-41587-5-ND | kr.13.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.14.15722 | kr.21,235.83 |
| Unit Price without VAT: | kr.14.15722 |
|---|---|
| Unit Price with VAT: | kr.17.69653 |




