Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSZ122IYST

DigiKey Part Number
497-14850-2-ND - Tape & Reel (TR)
497-14850-1-ND - Cut Tape (CT)
497-14850-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSZ122IYST
Description
IC OPAMP ZER-DRIFT 2CIRC 8MINISO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
TSZ122IYST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
31µA (x2 Channels)
Mfr
Current - Output / Channel
18 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.8 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
0.19V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
400 kHz
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Input Bias
70 pA
Supplier Device Package
8-MiniSO
Voltage - Input Offset
1 µV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL28233FUZRenesas Electronics Corporation32ISL28233FUZ-NDkr.26.63000Similar
LTC2055CMS8#PBFAnalog Devices Inc.667LTC2055CMS8#PBF-NDkr.38.80000Similar
LTC2055CMS8#TRPBFAnalog Devices Inc.1.559LTC2055CMS8#TRPBFCT-NDkr.38.80000Similar
LTC2055HMS8#PBFAnalog Devices Inc.300LTC2055HMS8#PBF-NDkr.45.27000Similar
LTC2055HMS8#TRPBFAnalog Devices Inc.4.727LTC2055HMS8#TRPBFCT-NDkr.45.27000Similar
In-Stock: 2.368
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.80000kr.7.80
10kr.5.63600kr.56.36
25kr.5.09720kr.127.43
100kr.4.50710kr.450.71
250kr.4.22524kr.1,056.31
500kr.4.05520kr.2,027.60
1.000kr.3.97512kr.3,975.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.3.70530kr.14,821.20
8.000kr.3.62728kr.29,018.24
12.000kr.3.58823kr.43,058.76
Manufacturers Standard Package
Unit Price without VAT:kr.7.80000
Unit Price with VAT:kr.9.75000