
OPA2314AIDGKR | |
|---|---|
DigiKey Part Number | 296-30116-2-ND - Tape & Reel (TR) 296-30116-1-ND - Cut Tape (CT) 296-30116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2314AIDGKR |
Description | IC CMOS 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2314AIDGKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 150µA (x2 Channels) | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.10000 | kr.11.10 |
| 10 | kr.8.11500 | kr.81.15 |
| 25 | kr.7.37960 | kr.184.49 |
| 100 | kr.6.56630 | kr.656.63 |
| 250 | kr.6.17920 | kr.1,544.80 |
| 500 | kr.5.94552 | kr.2,972.76 |
| 1.000 | kr.5.91712 | kr.5,917.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.60773 | kr.14,019.33 |
| Unit Price without VAT: | kr.11.10000 |
|---|---|
| Unit Price with VAT: | kr.13.87500 |







