Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

ICL3245CAZ | |
|---|---|
DigiKey Part Number | ICL3245CAZ-ND |
Manufacturer | |
Manufacturer Product Number | ICL3245CAZ |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | ICL3245CAZ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Renesas Electronics Corporation | Data Rate 1Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 3/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ICL3245ECAZ | Renesas Electronics Corporation | 517 | ICL3245ECAZ-ND | kr.2.92000 | Parametric Equivalent |
| MAX3243CDB | Texas Instruments | 4.589 | 296-26162-5-ND | kr.2.52000 | Direct |
| MAX3243CDBG4 | Texas Instruments | 0 | MAX3243CDBG4-ND | kr.1.11990 | Direct |
| MAX3243CDBR | Texas Instruments | 32.084 | 296-6941-1-ND | kr.2.00000 | Direct |
| MAX3243CDBRE4 | Texas Instruments | 0 | MAX3243CDBRE4-ND | kr.0.87547 | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.410 | kr.11.22814 | kr.15,831.68 |
| Unit Price without VAT: | kr.11.22814 |
|---|---|
| Unit Price with VAT: | kr.14.03518 |





