MAX3243CDBG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.639
Unit Price: kr.18.52000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 34.208
Unit Price: kr.14.66000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.11.12449
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.10.98122
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 517
Unit Price: kr.22.05000
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 3.297
Unit Price: kr.22.05000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 319
Unit Price: kr.46.87000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 1.045
Unit Price: kr.46.87000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 13
Unit Price: kr.116.19000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.72.18530
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 680
Unit Price: kr.85.45000
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.51.80912
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 427
Unit Price: kr.143.58000
Datasheet

Upgrade


Analog Devices Inc./Maxim Integrated
In Stock: 618
Unit Price: kr.143.58000
Datasheet
3/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3243CDBG4

DigiKey Part Number
MAX3243CDBG4-ND
Manufacturer
Manufacturer Product Number
MAX3243CDBG4
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3243CDBG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
3/5
Duplex
Full
Receiver Hysteresis
300 mV
Data Rate
250kbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes