


SN75C3243DBR | |
|---|---|
DigiKey Part Number | 296-13326-2-ND - Tape & Reel (TR) 296-13326-1-ND - Cut Tape (CT) 296-13326-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75C3243DBR |
Description | IC TRANSCEIVER FULL 3/5 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN75C3243DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.85000 | kr.16.85 |
| 10 | kr.12.53200 | kr.125.32 |
| 25 | kr.11.46080 | kr.286.52 |
| 100 | kr.10.27900 | kr.1,027.90 |
| 250 | kr.9.71572 | kr.2,428.93 |
| 500 | kr.9.37610 | kr.4,688.05 |
| 1.000 | kr.9.09659 | kr.9,096.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.8.86655 | kr.17,733.10 |
| 4.000 | kr.8.67725 | kr.34,709.00 |
| 6.000 | kr.8.58240 | kr.51,494.40 |
| Unit Price without VAT: | kr.16.85000 |
|---|---|
| Unit Price with VAT: | kr.21.06250 |

