3/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL3245ECAZ

DigiKey Part Number
ICL3245ECAZ-ND
Manufacturer
Manufacturer Product Number
ICL3245ECAZ
Description
IC TRANSCEIVER FULL 3/5 28SSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
ICL3245ECAZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
1Mbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
3/5
Supplier Device Package
28-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ICL3245CAZRenesas Electronics Corporation0ICL3245CAZ-NDkr.11.22814Parametric Equivalent
MAX3243CDBTexas Instruments4.589296-26162-5-NDkr.18.83000Direct
MAX3243CDBRTexas Instruments32.084296-6941-1-NDkr.14.90000Direct
MAX3243ECAI+Analog Devices Inc./Maxim Integrated313MAX3243ECAI+-NDkr.47.61000Direct
MAX3243ECAI+TAnalog Devices Inc./Maxim Integrated1.045MAX3243ECAI+CT-NDkr.47.61000Direct
In-Stock: 517
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.21.75000kr.21.75
10kr.15.66000kr.156.60
25kr.14.21440kr.355.36
100kr.12.65400kr.1,265.40
250kr.11.92072kr.2,980.18
705kr.11.29447kr.7,962.60
1.410kr.10.96879kr.15,465.99
2.820kr.10.70181kr.30,179.10
5.640kr.10.48271kr.59,122.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.21.75000
Unit Price with VAT:kr.27.18750