74FCT2245CTSOG8 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 128
Unit Price: kr.6.17000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 37
Unit Price: kr.6.75000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.30.29000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.996
Unit Price: kr.6.62000
Datasheet

Similar


Texas Instruments
In Stock: 10.000
Unit Price: kr.4.95000
Datasheet

Similar


Texas Instruments
In Stock: 2.468
Unit Price: kr.5.66000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.572
Unit Price: kr.6.62000
Datasheet

Similar


Texas Instruments
In Stock: 2.000
Unit Price: kr.2.66594
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 42.524
Unit Price: kr.9.06632
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 16.190
Unit Price: kr.9.06632
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2.006
Unit Price: kr.9.06632
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8.786
Unit Price: kr.8.55000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 21.450
Unit Price: kr.3.60080
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.895
Unit Price: kr.5.21000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT2245CTSOG8

DigiKey Part Number
74FCT2245CTSOG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74FCT2245CTSOG8
Description
IC TXRX NON-INVERT 5.25V 20-SOIC
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
15mA, 12mA
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types