
74FCT2245ATSOG8 | |
|---|---|
DigiKey Part Number | 2156-74FCT2245ATSOG8-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT2245ATSOG8 |
Description | IC TXRX 4.75V/5.25V 20-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer IDT, Integrated Device Technology Inc | Current - Output High, Low 15mA, 12mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Bulk: | 16190 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 212 | kr.9.03811 | kr.1,916.08 |
| Unit Price without VAT: | kr.9.03811 |
|---|---|
| Unit Price with VAT: | kr.11.29764 |

