74CBTLV3244QG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 55
Unit Price: kr.8.69000
Datasheet

Similar


Texas Instruments
In Stock: 16.508
Unit Price: kr.7.10000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7.083
Unit Price: kr.6.02000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.5.83000
Datasheet
Bus Switch 4 x 1:1 20-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3244QG

DigiKey Part Number
74CBTLV3244QG-ND
Manufacturer
Manufacturer Product Number
74CBTLV3244QG
Description
IC BUS SWITCH 4 X 1:1 20-QSOP
Customer Reference
Detailed Description
Bus Switch 4 x 1:1 20-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
20-SSOP (0.154", 3.90mm Width)
Type
Bus Switch
Supplier Device Package
20-QSOP
Circuit
4 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74CBTLV3244PGGRenesas Electronics Corporation5574CBTLV3244PGG-NDkr.8.69000MFR Recommended
SN74CB3Q3244DBQRTexas Instruments16.508296-19125-1-NDkr.7.10000Similar
SN74CB3Q3244PWRochester Electronics, LLC7.0832156-SN74CB3Q3244PW-NDkr.6.02000Similar
SN74CB3Q3244PWRTexas Instruments0296-17824-1-NDkr.5.83000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types