
SN74CB3Q3244PWR | |
|---|---|
DigiKey Part Number | 296-17824-2-ND - Tape & Reel (TR) 296-17824-1-ND - Cut Tape (CT) 296-17824-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3244PWR |
Description | IC BUS SWITCH 4 X 1:1 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 4 x 1:1 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3244PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 4 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.83000 | kr.5.83 |
| 10 | kr.4.17800 | kr.41.78 |
| 25 | kr.3.76600 | kr.94.15 |
| 100 | kr.3.31200 | kr.331.20 |
| 250 | kr.3.09568 | kr.773.92 |
| 500 | kr.2.96534 | kr.1,482.67 |
| 1.000 | kr.2.95856 | kr.2,958.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.76969 | kr.5,539.38 |
| 4.000 | kr.2.69697 | kr.10,787.88 |
| 6.000 | kr.2.66056 | kr.15,963.36 |
| 10.000 | kr.2.62022 | kr.26,202.20 |
| 14.000 | kr.2.59665 | kr.36,353.10 |
| 20.000 | kr.2.57397 | kr.51,479.40 |
| Unit Price without VAT: | kr.5.83000 |
|---|---|
| Unit Price with VAT: | kr.7.28750 |

