Bus Switch 4 x 1:1 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CB3Q3244PW

DigiKey Part Number
296-33851-5-ND
Manufacturer
Manufacturer Product Number
SN74CB3Q3244PW
Description
IC BUS SWITCH 4 X 1:1 20-TSSOP
Customer Reference
Detailed Description
Bus Switch 4 x 1:1 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CB3Q3244PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Texas Instruments
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Type
Bus Switch
Supplier Device Package
20-TSSOP
Circuit
4 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74CB3Q3244PWRTexas Instruments723296-17824-1-NDkr.5.83000MFR Recommended
74CBTLV3244PGG8Renesas Electronics Corporation258800-1566-1-NDkr.7.54000Similar
74CBTLV3244PW,118Nexperia USA Inc.1.6821727-74CBTLV3244PW,118CT-NDkr.3.17000Similar
PI3CH3244LEXDiodes Incorporated1.15431-PI3CH3244LEXCT-NDkr.6.47000Similar
QS3VH244PAGRenesas Electronics Corporation0QS3VH244PAG-NDkr.7.02981Similar
In-Stock: 642
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.6.02000kr.6.02
10kr.4.33700kr.43.37
70kr.3.54857kr.248.40
140kr.3.35614kr.469.86
280kr.3.19739kr.895.27
560kr.3.06675kr.1,717.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.02000
Unit Price with VAT:kr.7.52500

Other Suppliers on DigiKey

6.441In Stock
Ships from Rochester Electronics, LLC