Bus Switch 4 x 1:1 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3244PGG

DigiKey Part Number
74CBTLV3244PGG-ND
Manufacturer
Manufacturer Product Number
74CBTLV3244PGG
Description
IC BUS SWITCH 4 X 1:1 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bus Switch 4 x 1:1 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Renesas Electronics Corporation
Voltage - Supply
2.3V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Type
Bus Switch
Supplier Device Package
20-TSSOP
Circuit
4 x 1:1
Base Product Number
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74CBTLV3244PGG8Renesas Electronics Corporation3.258800-1566-1-NDkr.7.54000Parametric Equivalent
SN74CB3Q3244DBQRTexas Instruments16.508296-19125-1-NDkr.7.10000Similar
SN74CB3Q3244PWRochester Electronics, LLC7.0832156-SN74CB3Q3244PW-NDkr.6.02000Parametric Equivalent
In-Stock: 55
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.8.69000kr.8.69
10kr.6.32700kr.63.27
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.8.69000
Unit Price with VAT:kr.10.86250