Similar
Similar
Similar
Similar
Similar

71V424L12YGI | |
|---|---|
DigiKey Part Number | 71V424L12YGI-ND |
Manufacturer | |
Manufacturer Product Number | 71V424L12YGI |
Description | IC SRAM 4MBIT PARALLEL 36SOJ |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 36-SOJ |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tube | Access Time 12 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 36-SOJ |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7C34096A-10JIN | Alliance Memory, Inc. | 189 | 1450-1228-5-ND | kr.78.74000 | Similar |
| AS7C34096A-12JIN | Alliance Memory, Inc. | 18 | AS7C34096A-12JIN-ND | kr.78.74000 | Similar |
| AS7C34096A-15JIN | Alliance Memory, Inc. | 0 | AS7C34096A-15JIN-ND | kr.52.74611 | Similar |
| AS7C34096A-20JIN | Alliance Memory, Inc. | 11 | AS7C34096A-20JIN-ND | kr.82.10000 | Similar |
| AS7C4096A-15JIN | Alliance Memory, Inc. | 31 | AS7C4096A-15JIN-ND | kr.78.74000 | Similar |


