SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 36-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS7C34096A-10JIN

DigiKey Part Number
1450-1228-5-ND
Manufacturer
Manufacturer Product Number
AS7C34096A-10JIN
Description
IC SRAM 4MBIT PARALLEL 36SOJ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 36-SOJ
Datasheet
 Datasheet
EDA/CAD Models
AS7C34096A-10JIN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
10ns
Packaging
Tube
Access Time
10 ns
Part Status
Active
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
36-SOJ
Memory Size
Base Product Number
Memory Organization
512K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 189
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.78.74000kr.78.74
19kr.71.54842kr.1,359.42
38kr.69.84500kr.2,654.11
57kr.68.85246kr.3,924.59
114kr.67.16509kr.7,656.82
266kr.65.12680kr.17,323.73
513kr.63.57117kr.32,612.01
1.007kr.62.00035kr.62,434.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.78.74000
Unit Price with VAT:kr.98.42500