
AS7C34096A-12JIN | |
|---|---|
DigiKey Part Number | AS7C34096A-12JIN-ND |
Manufacturer | |
Manufacturer Product Number | AS7C34096A-12JIN |
Description | IC SRAM 4MBIT PARALLEL 36SOJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 12 ns 36-SOJ |
Datasheet | Datasheet |
EDA/CAD Models | AS7C34096A-12JIN Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 12ns |
Packaging Tube | Access Time 12 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 36-SOJ |
Memory Size | Base Product Number |
Memory Organization 512K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS7C34096A-10JIN | Alliance Memory, Inc. | 189 | 1450-1228-5-ND | kr.78.74000 | Similar |
| AS7C34096A-20JIN | Alliance Memory, Inc. | 11 | AS7C34096A-20JIN-ND | kr.82.10000 | Similar |
| 71V424S10YG | Renesas Electronics Corporation | 93 | 800-2462-5-ND | kr.60.10000 | Similar |
| 71V424S10YG8 | Renesas Electronics Corporation | 2.881 | 800-1482-1-ND | kr.57.82000 | Similar |
| 71V424S15YG | Renesas Electronics Corporation | 186 | 800-2139-ND | kr.60.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.74000 | kr.78.74 |
| 19 | kr.71.54842 | kr.1,359.42 |
| 38 | kr.69.84500 | kr.2,654.11 |
| 57 | kr.68.85246 | kr.3,924.59 |
| 114 | kr.67.16509 | kr.7,656.82 |
| 266 | kr.65.12680 | kr.17,323.73 |
| 513 | kr.63.57117 | kr.32,612.01 |
| 1.007 | kr.62.00035 | kr.62,434.35 |
| Unit Price without VAT: | kr.78.74000 |
|---|---|
| Unit Price with VAT: | kr.98.42500 |

