
AS7C34096A-20JIN | |
|---|---|
DigiKey Part Number | AS7C34096A-20JIN-ND |
Manufacturer | |
Manufacturer Product Number | AS7C34096A-20JIN |
Description | IC SRAM 4MBIT PARALLEL 36SOJ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 20 ns 36-SOJ |
Datasheet | Datasheet |
EDA/CAD Models | AS7C34096A-20JIN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 20ns | |
Access Time | 20 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 36-SOJ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.48.32000 | kr.48.32 |
| 19 | kr.43.95474 | kr.835.14 |
| 38 | kr.42.92211 | kr.1,631.04 |
| 57 | kr.42.31860 | kr.2,412.16 |
| 114 | kr.41.29175 | kr.4,707.26 |
| 266 | kr.40.04932 | kr.10,653.12 |
| 513 | kr.39.09838 | kr.20,057.47 |
| 1.007 | kr.38.13650 | kr.38,403.46 |
| Unit Price without VAT: | kr.48.32000 |
|---|---|
| Unit Price with VAT: | kr.60.40000 |

