71V424L10YGI is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.76.46000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 189
Unit Price: kr.78.74000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 18
Unit Price: kr.78.74000
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: kr.52.74611
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 11
Unit Price: kr.82.10000
Datasheet
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 36-SOJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V424L10YGI

DigiKey Part Number
71V424L10YGI-ND
Manufacturer
Manufacturer Product Number
71V424L10YGI
Description
IC SRAM 4MBIT PARALLEL 36SOJ
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 10 ns 36-SOJ
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
10ns
Packaging
Tube
Access Time
10 ns
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
36-SOJ
Memory Size
Base Product Number
Memory Organization
512K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
71V424L10PHGIRenesas Electronics Corporation071V424L10PHGI-NDkr.76.46000MFR Recommended
AS7C34096A-10JINAlliance Memory, Inc.1891450-1228-5-NDkr.78.74000Similar
AS7C34096A-12JINAlliance Memory, Inc.18AS7C34096A-12JIN-NDkr.78.74000Similar
AS7C34096A-15JINAlliance Memory, Inc.0AS7C34096A-15JIN-NDkr.52.74611Similar
AS7C34096A-20JINAlliance Memory, Inc.11AS7C34096A-20JIN-NDkr.82.10000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types