71V3578S150PFGI is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.66.56910
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 72
Unit Price: kr.97.76000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.62.96590
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.56.39785
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.65.77222
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.56.39785
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.66.18778
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.58.47194
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.52.61806
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.58.47194
Datasheet
SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 150 MHz 3.8 ns 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V3578S150PFGI

DigiKey Part Number
71V3578S150PFGI-ND
Manufacturer
Manufacturer Product Number
71V3578S150PFGI
Description
IC SRAM 4.5MBIT PARALLEL 100TQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 150 MHz 3.8 ns 100-TQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
150 MHz
Packaging
Tray
Access Time
3.8 ns
Part Status
Active
Voltage - Supply
3.135V ~ 3.465V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Synchronous, SDR
Supplier Device Package
100-TQFP (14x14)
Memory Size
Base Product Number
Memory Organization
256K x 18
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
71V3578S133PFGIRenesas Electronics Corporation071V3578S133PFGI-NDkr.66.56910Similar
71V3579S75PFGIRenesas Electronics Corporation7271V3579S75PFGI-NDkr.97.76000Similar
71V3579S80PFGIRenesas Electronics Corporation071V3579S80PFGI-NDkr.62.96590Similar
71V3579S85PFGIRenesas Electronics Corporation071V3579S85PFGI-NDkr.0.00000Similar
IS61LF25618A-7.5TQLIISSI, Integrated Silicon Solution Inc0706-1092-NDkr.56.39785Similar
Available To Order
Check Lead Time
All prices are in DKK
Tray
QuantityUnit PriceExt Price
144kr.68.14972kr.9,813.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.68.14972
Unit Price with VAT:kr.85.18715