Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

71V3578S133PFGI | |
|---|---|
DigiKey Part Number | 71V3578S133PFGI-ND |
Manufacturer | |
Manufacturer Product Number | 71V3578S133PFGI |
Description | IC SRAM 4.5MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 133 MHz 4.2 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 133 MHz |
Packaging Tray | Access Time 4.2 ns |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |
Memory Organization 256K x 18 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71V3578S150PFGI | Renesas Electronics Corporation | 0 | 71V3578S150PFGI-ND | kr.68.14972 | Similar |
| 71V3579S75PFGI | Renesas Electronics Corporation | 72 | 71V3579S75PFGI-ND | kr.97.76000 | Similar |
| IS61LF25618A-7.5TQLI | ISSI, Integrated Silicon Solution Inc | 0 | 706-1092-ND | kr.56.39785 | Similar |
| IS61LF25618EC-7.5TQLI | ISSI, Integrated Silicon Solution Inc | 0 | IS61LF25618EC-7.5TQLI-ND | kr.52.61806 | Similar |
| IS61LPS25618A-200TQLI | ISSI, Integrated Silicon Solution Inc | 0 | IS61LPS25618A-200TQLI-ND | kr.56.39785 | Similar |



