
IS61LF25618A-7.5TQLI | |
|---|---|
DigiKey Part Number | 706-1092-ND |
Manufacturer | |
Manufacturer Product Number | IS61LF25618A-7.5TQLI |
Description | IC SRAM 4.5MBIT PARALLEL 100TQFP |
Customer Reference | |
Detailed Description | SRAM - Synchronous, SDR Memory IC 4.5Mbit Parallel 117 MHz 7.5 ns 100-LQFP (14x20) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 117 MHz |
Packaging Tray | Access Time 7.5 ns |
Part Status Active | Voltage - Supply 3.135V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, SDR | Supplier Device Package 100-LQFP (14x20) |
Memory Size | Base Product Number |
Memory Organization 256K x 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | kr.56.39785 | kr.8,121.29 |
| Unit Price without VAT: | kr.56.39785 |
|---|---|
| Unit Price with VAT: | kr.70.49731 |

