Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1523699 | |
|---|---|
DigiKey Part Number | 277-1523699-ND |
Manufacturer | |
Manufacturer Product Number | 1523699 |
Description | RJ45 PATCH CABLE GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1308451033-E | METZ CONNECT USA Inc. | 0 | 1849-1308451033-E-ND | kr.59.73500 | Parametric Equivalent |
| 13084C1033-E | METZ CONNECT USA Inc. | 0 | 1849-13084C1033-E-ND | kr.84.42000 | Parametric Equivalent |
| 24441363 | LAPP | 499 | 5614-24441363-ND | kr.61.28000 | Parametric Equivalent |
| 7000-74711-7780100 | Murrelektronik, Inc | 4 | 5088-7000-74711-7780100-ND | kr.183.01000 | Parametric Equivalent |
| S6XPC1MIG | Panduit Corp | 0 | 298-S6XPC1MIG-ND | kr.143.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.105.19000 | kr.105.19 |
| 10 | kr.76.25300 | kr.762.53 |
| Unit Price without VAT: | kr.105.19000 |
|---|---|
| Unit Price with VAT: | kr.131.48750 |








