
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LAPP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.61000 | kr.60.61 |
| 10 | kr.51.50000 | kr.515.00 |
| 25 | kr.48.27280 | kr.1,206.82 |
| 50 | kr.45.96760 | kr.2,298.38 |
| 100 | kr.43.77330 | kr.4,377.33 |
| 250 | kr.41.03348 | kr.10,258.37 |
| 500 | kr.39.07660 | kr.19,538.30 |
| 1.000 | kr.37.21333 | kr.37,213.33 |
| Unit Price without VAT: | kr.60.61000 |
|---|---|
| Unit Price with VAT: | kr.75.76250 |

