Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

13084C1033-E | |
|---|---|
DigiKey Part Number | 1849-13084C1033-E-ND |
Manufacturer | |
Manufacturer Product Number | 13084C1033-E |
Description | PATCH CORD C6A AWG26 2RJ45 1.0 G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer METZ CONNECT USA Inc. | Length 3.28' (1.00m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1308451033-E | METZ CONNECT USA Inc. | 0 | 1849-1308451033-E-ND | kr.59.08200 | Parametric Equivalent |
| 1523699 | Phoenix Contact | 2 | 277-1523699-ND | kr.104.04000 | Parametric Equivalent |
| 24441363 | LAPP | 499 | 5614-24441363-ND | kr.60.61000 | Parametric Equivalent |
| 7000-74711-7780100 | Murrelektronik, Inc | 4 | 5088-7000-74711-7780100-ND | kr.181.01000 | Parametric Equivalent |
| S6XPC1MIG | Panduit Corp | 0 | 298-S6XPC1MIG-ND | kr.142.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.50000 | kr.83.50 |
| Unit Price without VAT: | kr.83.50000 |
|---|---|
| Unit Price with VAT: | kr.104.37500 |








