1308451033-E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


METZ CONNECT USA Inc.
In Stock: 0
Unit Price: kr.83.50000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 2
Unit Price: kr.104.04000
Datasheet

Parametric Equivalent


LAPP
In Stock: 499
Unit Price: kr.60.61000
Datasheet

Parametric Equivalent


Murrelektronik, Inc
In Stock: 4
Unit Price: kr.181.01000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.142.33000
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 10
Unit Price: kr.183.10000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.183.92000
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: kr.183.92000
Datasheet
Image for 1308451033-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1308451033-E

DigiKey Part Number
1849-1308451033-E-ND
Manufacturer
Manufacturer Product Number
1308451033-E
Description
PATCH CORD CAT.6A AWG 26 1.0 M G
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
METZ CONNECT USA Inc.
Length
3.28' (1.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Gray
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
13084C1033-EMETZ CONNECT USA Inc.01849-13084C1033-E-NDkr.83.50000Parametric Equivalent
1523699Phoenix Contact2277-1523699-NDkr.104.04000Parametric Equivalent
24441363LAPP4995614-24441363-NDkr.60.61000Parametric Equivalent
7000-74711-7780100Murrelektronik, Inc45088-7000-74711-7780100-NDkr.181.01000Parametric Equivalent
S6XPC1MIGPanduit Corp0298-S6XPC1MIG-NDkr.142.33000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.59.08200kr.590.82
Manufacturers Standard Package
Unit Price without VAT:kr.59.08200
Unit Price with VAT:kr.73.85250