100R30 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100R30-254B

DigiKey Part Number
HF30U-10-ND
Manufacturer
Manufacturer Product Number
100R30-254B
Description
CABLE FFC/FPC 30POS 1MM 10"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parlex USA LLC
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
30
Pitch
0.039" (1.00mm)
Length
10.0" (254.0mm)
Length - Exposed Ends
0.140" (3.56mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.26.30000kr.26.30
10kr.22.37400kr.223.74
25kr.20.97160kr.524.29
50kr.19.97060kr.998.53
100kr.19.01570kr.1,901.57
250kr.17.82528kr.4,456.32
500kr.16.97460kr.8,487.30
1.000kr.16.16474kr.16,164.74
2.500kr.15.15366kr.37,884.15
Manufacturers Standard Package
Unit Price without VAT:kr.26.30000
Unit Price with VAT:kr.32.87500
Alternate Length
CABLE FFC/FPC 30POS 1MM 5.98"
In-Stock: 0
Unit Price: kr.23.30000
CABLE FFC/FPC 30POS 1MM 12"
In-Stock: 17
Unit Price: kr.27.84000
CABLE FFC/FPC 30POS 1MM 18"
In-Stock: 543
Unit Price: kr.33.02000
CABLE FFC/FPC 30POS 1MM 2"
In-Stock: 657
Unit Price: kr.19.46000
CABLE FFC/FPC 30POS 1MM 3"
In-Stock: 328
Unit Price: kr.20.22000