30 Position FFC, FPC Cable 0.039" (1.00mm) 18.0" (457.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100R30-457B

DigiKey Part Number
HF30U-18-ND
Manufacturer
Manufacturer Product Number
100R30-457B
Description
CABLE FFC/FPC 30POS 1MM 18"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Position FFC, FPC Cable 0.039" (1.00mm) 18.0" (457.2mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.039" (1.00mm)
Manufacturer
Parlex USA LLC
Length
18.0" (457.2mm)
Packaging
Bulk
Length - Exposed Ends
0.140" (3.56mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Number of Conductors
30
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.37.79000kr.37.79
10kr.32.11200kr.321.12
25kr.30.09720kr.752.43
50kr.28.66060kr.1,433.03
100kr.27.29180kr.2,729.18
250kr.25.58292kr.6,395.73
500kr.24.36234kr.12,181.17
1.000kr.23.20047kr.23,200.47
2.500kr.21.74960kr.54,374.00
Manufacturers Standard Package
Unit Price without VAT:kr.37.79000
Unit Price with VAT:kr.47.23750
Alternate Length
CABLE FFC/FPC 30POS 1MM 5.98"
In-Stock: 0
Unit Price: kr.26.82000
CABLE FFC/FPC 30POS 1MM 12"
In-Stock: 418
Unit Price: kr.32.02000
CABLE FFC/FPC 30POS 1MM 2"
In-Stock: 0
Unit Price: kr.22.32000
CABLE FFC/FPC 30POS 1MM 3"
In-Stock: 278
Unit Price: kr.23.08000
CABLE FFC/FPC 30POS 1MM 4"
In-Stock: 171
Unit Price: kr.24.60000