Similar
Similar

100R22-254B | |
|---|---|
DigiKey Part Number | HF22U-10-ND |
Manufacturer | |
Manufacturer Product Number | 100R22-254B |
Description | CABLE FFC/FPC 22POS 1MM 10" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Manufacturer Parlex USA LLC | Length 10.0" (254.0mm) |
Packaging Bulk | Length - Exposed Ends 0.140" (3.56mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
Number of Conductors 22 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 100R22-203B | Parlex USA LLC | 0 | HF22U-08-ND | kr.14.15722 | Similar |
| 10-22-A-0254-C-4-08-4-T | GCT | 0 | 2073-10-22-A-0254-C-4-08-4-T-ND | kr.3.73128 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.16.10994 | kr.8,054.97 |
| Unit Price without VAT: | kr.16.10994 |
|---|---|
| Unit Price with VAT: | kr.20.13743 |







