Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UTP6AX4.5MGY | |
|---|---|
DigiKey Part Number | 298-UTP6AX4.5MGY-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX4.5MGY |
Description | CABLE MOD 8P8C PLUG-PLUG 14.76' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.76' (4.50m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 14.76' (4.50m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NK6APC15GY | Panduit Corp | 5 | 298-17166-ND | kr.193.05000 | Parametric Equivalent |
| UTP6AX15GY | Panduit Corp | 0 | 298-UTP6AX15GY-ND | kr.215.07200 | Parametric Equivalent |
| BC-1UG015F | Cinch Connectivity Solutions | 52 | 116-BC-1UG015F-ND | kr.56.55000 | Parametric Equivalent |
| CA21108015 | Belden Inc. | 2 | BEL25399-ND | kr.241.43000 | Parametric Equivalent |
| N261-015-GY | Eaton Tripp Lite | 9 | 95-N261-015-GY-ND | kr.114.94000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.213.67700 | kr.2,136.77 |
| Unit Price without VAT: | kr.213.67700 |
|---|---|
| Unit Price with VAT: | kr.267.09625 |










