
CA21108015 | |
|---|---|
DigiKey Part Number | BEL25399-ND |
Manufacturer | |
Manufacturer Product Number | CA21108015 |
Description | PATCHCORD B10GX CMR GRY 15FT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Belden Inc. | Length 15.00' (4.57m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.241.43000 | kr.241.43 |
| 10 | kr.205.20700 | kr.2,052.07 |
| 25 | kr.192.36320 | kr.4,809.08 |
| 50 | kr.183.18660 | kr.9,159.33 |
| 100 | kr.174.45080 | kr.17,445.08 |
| 250 | kr.163.54284 | kr.40,885.71 |
| Unit Price without VAT: | kr.241.43000 |
|---|---|
| Unit Price with VAT: | kr.301.78750 |

