
N261-015-GY | |
|---|---|
DigiKey Part Number | 95-N261-015-GY-ND |
Manufacturer | |
Manufacturer Product Number | N261-015-GY |
Description | CAT6A 10G SNAGLESS MOLDED UTP ET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 15.00' (4.57m) |
Packaging Box | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA21108015 | Belden Inc. | 2 | BEL25399-ND | kr.241.43000 | Parametric Equivalent |
| NK6APC15GY | Panduit Corp | 5 | 298-17166-ND | kr.193.05000 | Parametric Equivalent |
| TRD630A-DS-GRY-15F | L-com | 0 | 5073-TRD630A-DS-GRY-15F-ND | kr.342.42000 | Parametric Equivalent |
| TRD695ACL-GRY-15F | L-com | 0 | 5073-TRD695ACL-GRY-15F-ND | kr.292.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.114.94000 | kr.114.94 |
| 10 | kr.97.66100 | kr.976.61 |
| 25 | kr.91.54720 | kr.2,288.68 |
| 50 | kr.87.17620 | kr.4,358.81 |
| 100 | kr.83.01720 | kr.8,301.72 |
| 250 | kr.77.82428 | kr.19,456.07 |
| 500 | kr.74.11410 | kr.37,057.05 |
| Unit Price without VAT: | kr.114.94000 |
|---|---|
| Unit Price with VAT: | kr.143.67500 |

