
RJE1Y33D57162401 | |
|---|---|
DigiKey Part Number | 664-RJE1Y33D57162401-ND |
Manufacturer | |
Manufacturer Product Number | RJE1Y33D57162401 |
Description | RJ-RJ ETHERNET CABLE ASSEMBLY, C |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 15.00' (4.57m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Amphenol ICC (Commercial Products) | Length 15.00' (4.57m) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Gray |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA21108015 | Belden Inc. | 2 | BEL25399-ND | kr.241.43000 | Parametric Equivalent |
| NK6APC15GY | Panduit Corp | 5 | 298-17166-ND | kr.193.05000 | Parametric Equivalent |
| TRD630A-DS-GRY-15F | L-com | 0 | 5073-TRD630A-DS-GRY-15F-ND | kr.342.42000 | Parametric Equivalent |
| TRD695ACL-GRY-15F | L-com | 0 | 5073-TRD695ACL-GRY-15F-ND | kr.292.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.68.47000 | kr.68.47 |
| 10 | kr.58.20800 | kr.582.08 |
| 25 | kr.54.56200 | kr.1,364.05 |
| 70 | kr.50.73900 | kr.3,551.73 |
| 140 | kr.48.31757 | kr.6,764.46 |
| 280 | kr.46.01254 | kr.12,883.51 |
| 560 | kr.43.81857 | kr.24,538.40 |
| 1.050 | kr.41.91978 | kr.44,015.77 |
| Unit Price without VAT: | kr.68.47000 |
|---|---|
| Unit Price with VAT: | kr.85.58750 |

