Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PNF10-14R-2K | |
|---|---|
DigiKey Part Number | 298-PNF10-14R-2KTR-ND - Tape & Reel (TR) 298-PNF10-14R-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNF10-14R-2K |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.230" (5.84mm) |
Width - Outer Edges 0.520" (13.21mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.210" (30.73mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV10-14RB-Q | Panduit Corp | 5.250 | 298-16746-ND | kr.0.36000 | Parametric Equivalent |
| PK10-14R-L | Panduit Corp | 0 | 298-15395-ND | kr.2.05000 | Parametric Equivalent |
| PN10-14R-2K | Panduit Corp | 9.820 | 298-PN10-14R-2KCT-ND | kr.0.79000 | Parametric Equivalent |
| PN10-14R-D | Panduit Corp | 4.475 | 298-10630-ND | kr.0.64000 | Parametric Equivalent |
| PN10-14R-L | Panduit Corp | 4.917 | 298-15428-ND | kr.1.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.16000 | kr.7.16 |
| 10 | kr.6.65700 | kr.66.57 |
| 25 | kr.6.47200 | kr.161.80 |
| 50 | kr.6.33240 | kr.316.62 |
| 100 | kr.6.19610 | kr.619.61 |
| 250 | kr.6.02020 | kr.1,505.05 |
| 500 | kr.5.89024 | kr.2,945.12 |
| 1.000 | kr.5.76306 | kr.5,763.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.63848 | kr.11,276.96 |
| 4.000 | kr.5.51645 | kr.22,065.80 |
| 6.000 | kr.5.44624 | kr.32,677.44 |
| 10.000 | kr.5.35896 | kr.53,589.60 |
| 14.000 | kr.5.30218 | kr.74,230.52 |
| 20.000 | kr.5.24264 | kr.104,852.80 |
| Unit Price without VAT: | kr.7.16000 |
|---|---|
| Unit Price with VAT: | kr.8.95000 |















