
PV10-14RX-L | |
|---|---|
DigiKey Part Number | 298-15610-ND |
Manufacturer | |
Manufacturer Product Number | PV10-14RX-L |
Description | CONN RING CIRC 10-12AWG #1/4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.040" (1.02mm) | |
Width - Outer Edges | 0.520" (13.21mm) | |
Length - Overall | 1.290" (32.77mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | Yellow | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.250" (6.35mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.74000 | kr.11.74 |
| 10 | kr.10.90700 | kr.109.07 |
| 25 | kr.10.59600 | kr.264.90 |
| 50 | kr.10.36780 | kr.518.39 |
| 100 | kr.10.14460 | kr.1,014.46 |
| 250 | kr.9.85584 | kr.2,463.96 |
| 500 | kr.9.64300 | kr.4,821.50 |
| 1.000 | kr.9.43448 | kr.9,434.48 |
| 2.500 | kr.9.16530 | kr.22,913.25 |
| Unit Price without VAT: | kr.11.74000 |
|---|---|
| Unit Price with VAT: | kr.14.67500 |













