
PNF14-10R-M | |
|---|---|
DigiKey Part Number | 298-15530-ND |
Manufacturer | |
Manufacturer Product Number | PNF14-10R-M |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.032" (0.81mm) | |
Width - Outer Edges | 0.310" (7.87mm) | |
Length - Overall | 0.850" (21.59mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.087" ~ 0.162" (2.21mm ~ 4.11mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.77000 | kr.4.77 |
| 10 | kr.4.41800 | kr.44.18 |
| 25 | kr.4.29320 | kr.107.33 |
| 50 | kr.4.20160 | kr.210.08 |
| 100 | kr.4.11120 | kr.411.12 |
| 250 | kr.3.99436 | kr.998.59 |
| 500 | kr.3.90832 | kr.1,954.16 |
| 1.000 | kr.3.82401 | kr.3,824.01 |
| 3.000 | kr.3.69392 | kr.11,081.76 |
| Unit Price without VAT: | kr.4.77000 |
|---|---|
| Unit Price with VAT: | kr.5.96250 |





