PN10-14RX-L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Panduit Corp
In Stock: 0
Unit Price: kr.7.16000
Datasheet
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN10-14RX-L

DigiKey Part Number
298-15429-ND
Manufacturer
Manufacturer Product Number
PN10-14RX-L
Description
CONN RING CIRC 10-12AWG #1/4
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
10-12 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Discontinued at DigiKey
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
1/4 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.265" (6.73mm)
Width - Outer Edges
0.520" (13.21mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.270" (32.26mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PNF10-14R-2KPanduit Corp0298-PNF10-14R-2KCT-NDkr.7.16000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes