Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PNF10-10R-L | |
|---|---|
DigiKey Part Number | 298-15516-ND |
Manufacturer | |
Manufacturer Product Number | PNF10-10R-L |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.230" (5.84mm) |
Width - Outer Edges 0.370" (9.40mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.060" (26.92mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PK10-10R-L | Panduit Corp | 0 | 298-15394-ND | kr.14.77000 | Parametric Equivalent |
| PN10-10R-2K | Panduit Corp | 0 | 298-PN10-10R-2KCT-ND | kr.5.71000 | Parametric Equivalent |
| PN10-10R-D | Panduit Corp | 32.246 | 298-10297-ND | kr.5.01000 | Parametric Equivalent |
| PN10-10R-L | Panduit Corp | 10.344 | 298-10629-ND | kr.11.48000 | Parametric Equivalent |
| PN10-10RX-L | Panduit Corp | 0 | 298-15425-ND | kr.16.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.76000 | kr.13.76 |
| 10 | kr.12.81900 | kr.128.19 |
| 25 | kr.12.45440 | kr.311.36 |
| 50 | kr.12.18680 | kr.609.34 |
| 100 | kr.11.92430 | kr.1,192.43 |
| 250 | kr.11.58496 | kr.2,896.24 |
| 500 | kr.11.33452 | kr.5,667.26 |
| 1.000 | kr.11.08929 | kr.11,089.29 |
| 2.500 | kr.10.77280 | kr.26,932.00 |
| Unit Price without VAT: | kr.13.76000 |
|---|---|
| Unit Price with VAT: | kr.17.20000 |
















