Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNF10-10R-D

DigiKey Part Number
298-10435-ND
Manufacturer
Manufacturer Product Number
PNF10-10R-D
Description
CONN RING CIRC 10-12AWG #10
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
Panduit Corp
Wire Gauge
10-12 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Yellow
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.040" (1.02mm)
Insulation Diameter
0.230" (5.84mm)
Width - Outer Edges
0.370" (9.40mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.060" (26.92mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PN10-10R-DPanduit Corp31.946298-10297-NDkr.5.01000Parametric Equivalent
PN10-10R-LPanduit Corp10.294298-10629-NDkr.11.48000Parametric Equivalent
0190700123Molex26.234WM18288-NDkr.2.41000Parametric Equivalent
0190700125Molex19.40123-0190700125CT-NDkr.3.61000Parametric Equivalent
0190730113Molex1.889WM13737-NDkr.5.33000Parametric Equivalent
In-Stock: 198
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.34000kr.6.34
10kr.5.90900kr.59.09
25kr.5.74400kr.143.60
50kr.5.62100kr.281.05
100kr.5.50000kr.550.00
250kr.5.34360kr.1,335.90
500kr.5.22848kr.2,614.24
1.000kr.5.11556kr.5,115.56
2.500kr.4.96990kr.12,424.75
Manufacturers Standard Package
Unit Price without VAT:kr.6.34000
Unit Price with VAT:kr.7.92500