PMNF2-R,PNF14-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PNF14-10R-C

DigiKey Part Number
298-15529-ND
Manufacturer
Manufacturer Product Number
PNF14-10R-C
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
10 Stud
Thickness
0.032" (0.81mm)
Width - Outer Edges
0.310" (7.87mm)
Length - Overall
0.850" (21.59mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Blue
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.087" ~ 0.162" (2.21mm ~ 4.11mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.784
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.11.16000kr.11.16
10kr.10.39100kr.103.91
25kr.10.09800kr.252.45
50kr.9.88020kr.494.01
100kr.9.66730kr.966.73
300kr.9.33873kr.2,801.62
500kr.9.18958kr.4,594.79
1.000kr.8.99085kr.8,990.85
2.500kr.8.73436kr.21,835.90
Manufacturers Standard Package
Unit Price without VAT:kr.11.16000
Unit Price with VAT:kr.13.95000