Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PN10-10R-2K | |
|---|---|
DigiKey Part Number | 298-PN10-10R-2KTR-ND - Tape & Reel (TR) 298-PN10-10R-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PN10-10R-2K |
Description | CONN RING CIRC 10-12AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Color Yellow |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.380" (9.65mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.060" (26.92mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PK10-10R-L | Panduit Corp | 0 | 298-15394-ND | kr.14.77000 | Parametric Equivalent |
| PN10-10R-D | Panduit Corp | 31.826 | 298-10297-ND | kr.5.01000 | Parametric Equivalent |
| PN10-10R-L | Panduit Corp | 10.294 | 298-10629-ND | kr.11.48000 | Parametric Equivalent |
| PN10-10RX-L | Panduit Corp | 0 | 298-15425-ND | kr.16.80000 | Parametric Equivalent |
| PNF10-10R-2K | Panduit Corp | 0 | 298-PNF10-10R-2KCT-ND | kr.6.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.5.28100 | kr.52.81 |
| 25 | kr.5.13040 | kr.128.26 |
| 50 | kr.5.02120 | kr.251.06 |
| 100 | kr.4.91350 | kr.491.35 |
| 250 | kr.4.77376 | kr.1,193.44 |
| 500 | kr.4.67094 | kr.2,335.47 |
| 1.000 | kr.4.57013 | kr.4,570.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.47135 | kr.8,942.70 |
| 4.000 | kr.4.37465 | kr.17,498.60 |
| 6.000 | kr.4.31901 | kr.25,914.06 |
| 10.000 | kr.4.24987 | kr.42,498.70 |
| 14.000 | kr.4.20488 | kr.58,868.32 |
| 20.000 | kr.4.15769 | kr.83,153.80 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |













