Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

NKFPZ22LLLSM001 | |
|---|---|
DigiKey Part Number | NKFPZ22LLLSM001-ND |
Manufacturer | |
Manufacturer Product Number | NKFPZ22LLLSM001 |
Description | NK 2-FIBER OM4 2.0MM LSZH JACKET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Fiber Type 50/125 |
Manufacturer Panduit Corp | Length - Overall 3.3' (1.0m) |
Series | Type Multimode, Duplex, OM4 |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Insertion Loss 0.30dB |
1st Connector LC Duplex | Return Loss 26dB |
2nd Connector LC Duplex | Operating Temperature -10°C ~ 60°C |
Cable Diameter 0.08" (2.0mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS2RLU1U1NNM001 | Panduit Corp | 0 | 298-FS2RLU1U1NNM001-ND | kr.382.98500 | Parametric Equivalent |
| FS2RLUNUNNNM001 | Panduit Corp | 0 | 298-FS2RLUNUNNNM001-ND | kr.0.00000 | Parametric Equivalent |
| FS2RPU1U1NNM001 | Panduit Corp | 0 | 298-FS2RPU1U1NNM001-ND | kr.382.98500 | Parametric Equivalent |
| FZ2RLU1U1NNM001 | Panduit Corp | 0 | 298-FZ2RLU1U1NNM001-ND | kr.354.79400 | Parametric Equivalent |
| FZ2RLU1U1ONM001 | Panduit Corp | 0 | 298-FZ2RLU1U1ONM001-ND | kr.330.48700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.220.06200 | kr.2,200.62 |
| Unit Price without VAT: | kr.220.06200 |
|---|---|
| Unit Price with VAT: | kr.275.07750 |









