Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FZ2RLUNUNNNM001 | |
|---|---|
DigiKey Part Number | 298-FZ2RLUNUNNNM001-ND |
Manufacturer | |
Manufacturer Product Number | FZ2RLUNUNNNM001 |
Description | OM4 2F 2MM PC LSZH LC UNIBOOT /L |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 3.3' (1.0m) |
Datasheet | Datasheet |
Category | Length - Overall 3.3' (1.0m) |
Manufacturer Panduit Corp | Type Multimode, Duplex, OM4 |
Series | Bend Radius 40mm |
Packaging Bulk | Color - Cable Aqua |
Part Status Obsolete | Color - Connectors Black, Blue |
1st Connector LC Duplex | Insertion Loss 0.10dB |
2nd Connector LC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Diameter 0.08" (2.0mm) | Return Loss 0.26dB |
Fiber Type 50/125 | Operating Temperature -10°C ~ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS2RLU1U1NNM001 | Panduit Corp | 0 | 298-FS2RLU1U1NNM001-ND | kr.382.98500 | Parametric Equivalent |
| FS2RPU1U1NNM001 | Panduit Corp | 0 | 298-FS2RPU1U1NNM001-ND | kr.382.98500 | Parametric Equivalent |
| FZ2RLU1U1NNM001 | Panduit Corp | 0 | 298-FZ2RLU1U1NNM001-ND | kr.354.79400 | Parametric Equivalent |
| FZ2RLU1U1ONM001 | Panduit Corp | 0 | 298-FZ2RLU1U1ONM001-ND | kr.330.48700 | Parametric Equivalent |
| FZ2RPU1U1NNM001 | Panduit Corp | 0 | 298-FZ2RPU1U1NNM001-ND | kr.354.79400 | Parametric Equivalent |









