FZ2RPUNUNONM001 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.378.80200
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.378.80200
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.350.91900
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.326.87800
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.350.91900
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.326.87800
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: kr.217.65900
Datasheet

Parametric Equivalent


Molex
In Stock: 43
Unit Price: kr.160.59000
Datasheet

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: kr.352.38000
Datasheet
Image for FZ2RPUNUNONM001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ2RPUNUNONM001

DigiKey Part Number
298-FZ2RPUNUNONM001-ND
Manufacturer
Manufacturer Product Number
FZ2RPUNUNONM001
Description
OM4 2F 2MM PC OFNP LC UNIBOOT /L
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
3.3' (1.0m)
Manufacturer
Panduit Corp
Type
Multimode, Duplex, OM4
Series
Bend Radius
40mm
Packaging
Bulk
Color - Cable
Aqua
Part Status
Obsolete
Color - Connectors
Black, Blue
1st Connector
LC Duplex
Insertion Loss
0.15dB
2nd Connector
LC Duplex
Return Loss
0.26dB
Cable Diameter
0.08" (2.0mm)
Operating Temperature
-10°C ~ 60°C
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FS2RLU1U1NNM001Panduit Corp0298-FS2RLU1U1NNM001-NDkr.378.80200Parametric Equivalent
FS2RPU1U1NNM001Panduit Corp0298-FS2RPU1U1NNM001-NDkr.378.80200Parametric Equivalent
FZ2RLU1U1NNM001Panduit Corp0298-FZ2RLU1U1NNM001-NDkr.350.91900Parametric Equivalent
FZ2RLU1U1ONM001Panduit Corp0298-FZ2RLU1U1ONM001-NDkr.326.87800Parametric Equivalent
FZ2RPU1U1NNM001Panduit Corp0298-FZ2RPU1U1NNM001-NDkr.350.91900Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes