Cable Fiber Optic LC Duplex To LC Duplex 50/125 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0885374501

DigiKey Part Number
900-0885374501-ND
Manufacturer
Manufacturer Product Number
0885374501
Description
LCD JPR MM OM4 2.0MM ZPCD PLNM 1
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Molex
Length - Overall
3.3' (1.0m)
Series
Type
Multimode, Duplex, OM4
Packaging
Bulk
Bend Radius
30mm
Part Status
Active
Color - Cable
Aqua
1st Connector
LC Duplex
Color - Connectors
Beige
2nd Connector
LC Duplex
Insertion Loss
0.35dB
Cable Diameter
0.08" (2.0mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.162.37000kr.162.37
10kr.138.01400kr.1,380.14
25kr.129.37440kr.3,234.36
50kr.123.20140kr.6,160.07
100kr.117.32480kr.11,732.48
250kr.109.98740kr.27,496.85
500kr.104.74440kr.52,372.20
Manufacturers Standard Package
Unit Price without VAT:kr.162.37000
Unit Price with VAT:kr.202.96250