
F1.5X4LG6 | |
---|---|
DigiKey Part Number | 298-F1.5X4LG6-12-ND |
Manufacturer | |
Manufacturer Product Number | F1.5X4LG6 |
Description | WIRE DUCT SLOTTED SCREW 12" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.00' (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 4.020" (102.11mm) | |
Length | 1.00' (304.80mm) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.84.22000 | kr.84.22 |
10 | kr.78.31000 | kr.783.10 |
25 | kr.76.07800 | kr.1,901.95 |
50 | kr.74.43200 | kr.3,721.60 |
100 | kr.72.81790 | kr.7,281.79 |
250 | kr.70.73512 | kr.17,683.78 |
500 | kr.69.19706 | kr.34,598.53 |
Unit Price without VAT: | kr.84.22000 |
---|---|
Unit Price with VAT: | kr.105.27500 |




