
F1.5X3LG6 | |
---|---|
DigiKey Part Number | 298-F1.5X3LG6-15-ND |
Manufacturer | |
Manufacturer Product Number | F1.5X3LG6 |
Description | WIRE DUCT SLOTTED SCREW 15" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.25' (381.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.020" (76.71mm) | |
Length | 1.25' (381.00mm) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.88.13000 | kr.88.13 |
10 | kr.81.97800 | kr.819.78 |
25 | kr.79.64160 | kr.1,991.04 |
50 | kr.77.91620 | kr.3,895.81 |
100 | kr.76.22660 | kr.7,622.66 |
250 | kr.74.04620 | kr.18,511.55 |
500 | kr.72.43596 | kr.36,217.98 |
Unit Price without VAT: | kr.88.13000 |
---|---|
Unit Price with VAT: | kr.110.16250 |




