
F1.5X3LG6 | |
---|---|
DigiKey Part Number | 298-F1.5X3LG6-18-ND |
Manufacturer | |
Manufacturer Product Number | F1.5X3LG6 |
Description | WIRE DUCT SLOTTED SCREW 18" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.020" (76.71mm) | |
Length | 1.50' (457.20mm) | |
Width | 1.750" (44.45mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.103.55000 | kr.103.55 |
10 | kr.96.32600 | kr.963.26 |
25 | kr.93.58080 | kr.2,339.52 |
50 | kr.91.55460 | kr.4,577.73 |
100 | kr.89.56860 | kr.8,956.86 |
250 | kr.87.00492 | kr.21,751.23 |
500 | kr.85.11116 | kr.42,555.58 |
Unit Price without VAT: | kr.103.55000 |
---|---|
Unit Price with VAT: | kr.129.43750 |




